Alarm Werkzeuge 56080472 CNC tap 6mm Diam. Core Diam. 5mm L94mm HSS

MPN
56080472
EAN-13
4022668804727
Order Code
18-6347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56080472 is a precision CNC tap featuring a 6mm diameter and core diameter of 5mm. Constructed from high-speed steel (HSS), this machining tool is well-suited for creating precise internal threads within a CNC setup, offering durability and wear resistance in high-production environments. Typically utilised in the fields of automotive engineering, aerospace manufacturing, and industrial machinery repair, this tap enables efficient threading in various materials, including steel, aluminium, and composites. Its 94mm length provides optimal reach and control, ensuring consistent performance in demanding applications.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 94mm
Product Type CNC tap
Weight 18g

Reviews

Be the first to submit a review

Trustpilot