Alarm Werkzeuge 56080324 Hand tap set HSS 14mm Diam. Core Diam. 12mm

MPN
56080324
EAN-13
4022668803249
Order Code
18-6340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080324 is a hand tap set made from high-speed steel (HSS), featuring a tap with a 14mm diameter and a core diameter of 12mm. This robust machining tool is designed for threading tasks and ensures precision in creating internal screw threads within a pre-drilled hole. It is an essential component of tap and die tool sets used in various engineering and machining applications, including the manufacturing of metal components and custom assemblies. The high-quality HSS material of the hand tap provides durability and resistance to wear, making it suitable for repetitive use in industrial or workshop settings.
Type Hand tap set
Product Type Hand tap set
Weight 161g

Reviews

Be the first to submit a review

Trustpilot