Alarm Werkzeuge 56080318 Hand tap set DIN 352 Diam.8mm Core hole Diam.6.5mm

MPN
56080318
EAN-13
4022668803188
Order Code
18-6337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £15.09
10+ £14.28
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080318 is a precision-engineered hand tap set conforming to DIN 352 standards, designed for creating internal screw threads. This set includes taps with a diameter of 8mm and a core hole diameter of 6.5mm, suitable for accurate tapping applications in a variety of materials. It is a crucial tool in the repertoire of machining tools, essential for engineers involved in metalworking operations where the creation of clean and precise threads is required. Commonly utilised in applications such as repairing damaged threads or producing new ones in engineering workshops, this set exemplifies reliability and durability in demanding environments.
Type Hand tap set
Product Type Hand tap set
Weight 37g

Reviews

Be the first to submit a review

Trustpilot