Alarm Werkzeuge 56080020 Tapping combo head for M10 thread Diam. 8.6mm 1/4in Hex

MPN
56080020
EAN-13
4022668015581
Order Code
18-6332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £15.09
10+ £14.28
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080020 is a precision tapping combo head designed for creating M10 threads with an 8.6mm diameter, featuring a 1/4 inch hexagonal shank for easy integration into various machining systems. This tool is particularly suited for use in combination with tap and die tools, facilitating efficient and accurate thread cutting in a variety of metallic materials. Engineered for high performance, it ensures reliable threading operations, a critical component in machining applications such as manufacturing, maintenance, and fabrication tasks where precise thread creation is essential. With its robust construction, the 56080020 tapping combo head is an ideal addition to professional machining toolkits, supporting engineers in achieving consistent and repeatable threading results.
Type Tapping combo head
Length 59mm
Product Type Tapping combo head
Weight 26g

Reviews

Be the first to submit a review

Trustpilot