Alarm Werkzeuge 56080003 Tapping combo head 1 pc grey steel durable

MPN
56080003
EAN-13
4022668015512
Order Code
18-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080003 is a tapping combo head crafted from high-quality grey steel, designed to deliver exceptional durability and precision in machining applications. This comprehensive tool is part of the broader family of tap and die tools, crucial for creating and repairing threads in metalworking processes. Engineered with precision, the tapping combo head ensures efficient performance, ideal for industries requiring threading solutions, such as automotive, aerospace, and general manufacturing sectors. Its robust construction supports reliable operation under demanding conditions, making it an indispensable component in the toolkit of professional engineers and machinists.
Type Tapping combo head
Length 36mm
Product Type Tapping combo head
Weight 8g

Reviews

Be the first to submit a review

Trustpilot