Alarm Werkzeuge 56061079 Hole saw D79mm Teeth 6/inch Steel construction

Order Code:

18-6324

Brand: Alarm Werkzeuge MPN: 56061079 EAN-13: 4022668610793
  • Quickly find another product in this range by Weight:

    228g 245g
Qty Unit Price (Ex VAT)
1+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 05/05/2026

Alarm Werkzeuge 56061079 is a high-quality hole saw featuring a diameter of 79 mm and a tooth configuration of 6 teeth per inch, crafted from durable steel. This robust drill attachment is designed to be used with power drills for creating precise circular holes in materials such as wood, plastic, and metal. Engineers and professionals often apply this tool in construction, plumbing, and electrical installations, where accurate hole cutting is essential. The steel construction ensures longevity and consistent performance under demanding conditions, making it a reliable choice for various industrial applications.
Type Hole saw
Product Type Hole saw
Weight 228g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot