Alarm Werkzeuge 56060070 Pocket saw frame 250 mm Hand Saws

MPN
56060070
EAN-13
4022668600701
Order Code
18-6320
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56060070 is a pocket saw frame specifically designed for precision hand sawing applications. This hand saw features a robust 250 mm blade, making it suitable for cutting through various types of wood with ease and accuracy. Its compact frame allows for effortless portability and manoeuvrability in confined or hard-to-reach spaces, making it ideal for both workshop and on-site construction tasks. The saw is engineered for woodworking projects where precision is paramount, such as in carpentry, furniture making, and fine cabinetry. With its ergonomic design, this product offers a reliable solution for professionals seeking high-quality hand tools that provide efficient and precise cutting performance.
Type Pocket saw frame
Length 250mm
Content 1
Weight 1170g

Reviews

Be the first to submit a review

Trustpilot