Alarm Werkzeuge 56060052 Saw blades for metal 12-pack coarse 25TPI L190mm

MPN
56060052
EAN-13
4022668600527
Order Code
18-6316
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.90
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56060052 are precision-engineered saw blades designed for metal-cutting applications, provided in a 12-pack to ensure sufficient supply for demanding projects. Each blade features a coarse tooth configuration with 25 teeth per inch (TPI), optimising it for rapid material removal while maintaining edge durability. With a length of 190 mm, these blades are suitable for applications in metalworking environments, including the cutting of sheet metal, structural tubing, and metal rods. Ideal for industrial use, these blades offer consistent performance in both manual and powered sawing equipment, meeting the rigorous demands of engineering and fabrication tasks.
Type Saw blade
Content 12
Length 190mm
Product Type Saw blade
Weight 35g

Reviews

Be the first to submit a review

Trustpilot