Alarm Werkzeuge 56060050 Junior hacksaw 285 mm Hand Saws durable and reliable

MPN
56060050
EAN-13
4022668600503
Order Code
18-6315
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56060050 is a junior hacksaw designed with a length of 285 mm, offering a compact and practical solution for precision cutting in various engineering tasks. This hand-held saw is noted for its durability and reliability, making it an essential tool for precise work in wood, metal, and plastic materials. Designed for both professional and DIY applications, it excels in tasks requiring fine, controlled cutting, such as model making and intricate component fabrication. The saw's ergonomic design ensures comfortable handling, reducing fatigue during extended use while maintaining consistent performance across different applications.
Type Junior hacksaw
Length 285mm
Content 1
Weight 95g

Reviews

Be the first to submit a review

Trustpilot