Alarm Werkzeuge 56060025 Reciprocating Saw powerful cutting tool robust model

MPN
56060025
EAN-13
4022668600251
Order Code
18-6308
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.40 £22.44
10+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56060025 is a robust reciprocating saw designed for high-performance cutting tasks in various engineering applications. This powerful cutting tool is compatible with standard recip saw blades, ensuring versatility and adaptability in handling diverse materials such as metal, wood, and plastic. Engineered for reliability, the Alarm Werkzeuge 56060025 is particularly suitable for demolition work, construction projects, and maintenance operations, where precision and power are critical. The model, also referenced by alternate description 3456901, is crafted to endure rigorous use, making it a dependable choice for professionals requiring efficiency and durability.
Type Recipro saw blade
Content 5
Length 151mm
Product Type Recipro saw blade
Weight 100g

Reviews

Be the first to submit a review

Trustpilot