Alarm Werkzeuge 56060023 Reciprocating Saw with premium cutting performance

MPN
56060023
EAN-13
4022668600237
Order Code
18-6307
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.22 £28.03
10+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56060023 is a high-performance reciprocating saw designed with premium cutting capabilities, suitable for use with compatible reciprocating saw blades. Engineered for precision and durability, this tool offers robust power for demanding tasks across various materials, including wood, metal, and plastic. Its construction is optimised for efficiency and reliability, ensuring consistent output in industrial settings. Typically employed in construction, demolition, and renovation projects, it is a versatile device valued by professionals for its ability to handle intricate and heavy-duty cutting operations.
Type Recipro saw blade
Content 5
Length 250mm
Product Type Recipro saw blade
Weight 100g

Reviews

Be the first to submit a review

Trustpilot