Alarm Werkzeuge 56060022 Saw Blades durable steel construction for precise cut

MPN
56060022
EAN-13
4022668600220
Order Code
18-6306
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Alarm Werkzeuge 56060022 are saw blades engineered for precise cutting tasks, manufactured using durable steel construction to ensure longevity and reliability. These saw blades are designed to offer high performance and are suitable for use in various engineering applications, such as metalworking, woodcraft, and construction projects requiring clean and accurate cuts. Known by the alternate description 3456899, these blades are crafted to meet rigorous standards, ensuring they maintain sharpness and efficiency even under repeated use in busy workshops or industrial environments.
Type Saw blade
Content 1
Length 315mm
Product Type Saw blade
Weight 45g

Reviews

Be the first to submit a review

Trustpilot