Alarm Werkzeuge 56060020 double saw blade tool steel 24TPI L 315mm

MPN
56060020
EAN-13
4022668600206
Order Code
18-6305
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.47
10+ £1.37
50+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56060020 is a double saw blade crafted from high-quality tool steel, featuring a tooth density of 24 teeth per inch (TPI) and a length of 315 millimetres. This saw blade is engineered for precision cutting tasks, making it suitable for applications requiring meticulous cuts in metalworking and fine carpentry. Its robust construction ensures durability and reliability in professional settings, providing consistent performance across various demanding environments. The blade's design facilitates efficient cutting with reduced resistance, enhancing productivity in the workshop. Ideal for engineering tasks, the saw blade is particularly useful in environments where intricate detailing and high precision are crucial.
Type Saw blade
Content 1
Length 315mm
Product Type Saw blade
Weight 45g

Reviews

Be the first to submit a review

Trustpilot