Alarm Werkzeuge 56060012 Metal saw frame 402 mm sturdy metal construction

MPN
56060012
EAN-13
4022668014263
Order Code
18-6303
Country of Origin
Italy
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge 56060012 is a robust metal saw frame, measuring 402 mm in length, designed for durability and precision in cutting applications. Constructed from high-quality metal, this hand-held tool is ideal for professionals and DIY enthusiasts engaged in woodworking or metalwork, where precise manual cutting is required. The sturdy metal construction ensures longevity and reliability, making it suitable for repeated use in various engineering environments such as carpentry, cabinetry, and fabrication workshops. With its ergonomic design, the user can maintain a steady hand, ensuring accurate cuts through both wood and metal materials. This saw frame is an essential tool for those needing a reliable option for fine detail and general-purpose hand sawing.
Type Metal saw frame
Length 402mm
Content 1
Weight 650g

Reviews

Be the first to submit a review

Trustpilot