Alarm Werkzeuge 56060002 Metal saw frame 535 mm suitable for hand saws

MPN
56060002
EAN-13
4022668600022
Order Code
18-6301
Country of Origin
Italy
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge's 56060002 is a robust metal saw frame measuring 535 mm, designed specifically for use with hand saws. Crafted for precision and durability, this saw frame supports efficient cutting tasks and is compatible with various types of hand-held saws, including wood saws and metal saws. The ergonomic design ensures comfortable handling during prolonged use, making it an ideal choice for both professional and DIY applications involving metalwork or detailed carpentry. Its design facilitates precise cuts in metals and other dense materials, providing reliability and consistent performance in workshop and on-site environments. This saw frame is a valuable tool for engineers who require exacting standards in their cutting tasks.
Type Metal saw frame
Length 535mm
Content 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot