Alarm Werkzeuge 56050025 Spare Blade Wire Strippers For Precise Cutting

MPN
56050025
EAN-13
4022668015390
Order Code
18-6296
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/08/2026

Alarm Werkzeuge 56050025 is a precision-engineered spare blade meant for use with wire strippers, designed to ensure accurate and clean cutting of various types of wires and cables. The blade is made from high-grade material to maintain durability and consistently provide precise cutting performance, which is essential in maintaining the efficiency and reliability of cable stripping tools. This spare blade is particularly suitable for engineers working in electrical installations, telecommunications, and maintenance sectors, where accurate stripping of wire insulation is critical for connection integrity and safety compliance. Its compatibility with Alarm Werkzeuge wire strippers allows for seamless integration, offering a reliable solution for professionals requiring dependable cutting efficacy in demanding environments.
Type Spare blade
Length 155mm
Product Type Spare blade
Weight 100g

Reviews

Be the first to submit a review

Trustpilot