Alarm Werkzeuge 56050003 Universal knife blade 18mm L 190mm

MPN
56050003
EAN-13
4022668500032
Order Code
18-6291
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.77
50+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

Alarm Werkzeuge 56050003 is a Universal knife blade designed with precision for various cutting tasks, measuring 18mm in width and 190mm in length. Developed for use in demanding environments, this cutting tool is ideal for applications requiring accuracy and durability, such as construction, carpentry, and packaging. The universal blade is compatible with standard cutter handles, making it an adaptable choice for engineers and technicians looking for reliable performance. This cutter features the robust construction and fitment standards typical of Alarm Werkzeuge products, ensuring consistent and high-quality results.
Type Cutter
ESD Safe No
Length 190mm
VDE Safe No
Content 1
Product Type Cutter
Weight 63g

Reviews

Be the first to submit a review

Trustpilot