Alarm Werkzeuge 56050001 Universal knife blade B18mm L210mm

MPN
56050001
EAN-13
4022668500018
Order Code
18-6290
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alarm Werkzeuge 56050001 is a universal knife blade designed for precise cutting applications, featuring a blade width of 18 mm and a length of 210 mm. The product is categorised under cutters and serves as an essential tool in various industrial and engineering contexts, including materials handling, construction, and manufacturing processes where accurate slicing of sheet materials or precise scoring of substrates is required. Utilising robust materials, this blade ensures durability and performance under demanding conditions, making it an indispensable component in achieving clean and efficient cuts across diverse applications.
Type Cutter
ESD Safe No
Length 210mm
VDE Safe No
Content 1
Product Type Cutter
Weight 95g

Reviews

Be the first to submit a review

Trustpilot