Alarm Werkzeuge 56041963 Magnetic bit holder L 300mm for screwdriver bits

MPN
56041963
EAN-13
4022668014249
Order Code
18-6285
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    110g 156g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56041963 is a precision-engineered magnetic bit holder designed for use with screwdriver bits. This 300 mm long bit holder features a secure, 1/4-inch hexagonal socket that is compatible with a wide range of standard screwdriver bits, ensuring a firm grip and reducing slippage during operation. Its magnetic properties facilitate easy bit retention, preventing loss and maintaining operational efficiency in demanding environments. Engineered for use in machine tool chucks, this bit holder is suited for diverse applications, including assembly operations, maintenance tasks, and intricate mechanical work, where precision and reliability are paramount. The robust construction of this tool ensures durability and sustained performance in professional engineering and industrial settings.
Type Bit holder
Content 1
Product Type Bit holder
Weight 156g

Reviews

Be the first to submit a review

Trustpilot