Alarm Werkzeuge 56036885 Letter stencils 50mm High

MPN
56036885
EAN-13
4022668368854
Order Code
18-6280
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    95g 115g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.46 £33.06
10+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/11/2026

Alarm Werkzeuge 56036885 is a precision-engineered set of letter stencils designed for creating uniform and clear letter markings. Each stencil produces characters that are 50mm in height, ensuring visibility and consistency across various surfaces. Constructed from durable materials, these stencils are ideal for use in industrial environments where accurate and repeated lettering is required, such as labelling storage areas, creating signage, and marking equipment. Their robust design withstands typical wear and tear encountered in engineering applications, making them suitable for both indoor and outdoor use.
Type #####Buchstaben-Schablonen
Character Height 50mm
Product Type #####Buchstaben-Schablonen
Weight 115g

Reviews

Be the first to submit a review

Trustpilot