Alarm Werkzeuge 56036833 Letter stamp set Steel Durable Long-lasting

MPN
56036833
EAN-13
4022668368335
Order Code
18-6274
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 06/11/2026

Alarm Werkzeuge 56036833 is a letter stamp set crafted from high-quality steel, renowned for durability and long-lasting performance under demanding conditions. This set is designed for professionals requiring precise and reliable marking on a range of materials, ensuring legibility and consistency in industrial applications. The steel construction is resistant to wear and abrasion, making it well-suited for rigorous environments such as metalworking or manufacturing facilities. Engineers frequently utilise these stamps for serialisation, part identification, or information marking on metal parts and components.
Type Letter stamp set
Character Height 30mm
Number of Pieces 27
Product Type Letter stamp set
Weight 480g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot