Alarm Werkzeuge 56036810 Number stamp set Number Height 10mm Steel Engraved

MPN
56036810
EAN-13
4022668368106
Order Code
18-6272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £28.03
10+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036810 is a number stamp set designed for precise marking applications, featuring a number height of 10mm. The set is crafted from durable steel, ensuring longevity and reliable performance under frequent use. Each stamp is expertly engraved, providing clear and consistent impressions, making it ideal for engineering applications such as part identification, quality control markings, and serial number embossing on metal surfaces. This set is a valuable tool in workshops or manufacturing environments where permanent, legible markings are required.
Type Number stamp set
Character Height 50mm
Number of Pieces 9
Product Type Number stamp set
Weight 800g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot