Alarm Werkzeuge 56036804 Number stamp set black steel durable design

MPN
56036804
EAN-13
4022668368045
Order Code
18-6268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036804 is a number stamp set constructed from black steel, designed for durability and precision. This set is engineered for robustness, ensuring superior longevity and reliable performance in demanding industrial environments. Each stamp in the set is crafted to imprint numbers with clarity and consistency, making it an essential tool for metalworking, tool manufacturing, and workshop settings where precision marking of serial numbers or identification codes is required. Suitable for both manual and machine-assisted stamping processes, this product is ideal for engineers and technicians who require high-quality materials for precision tasks.
Type Number stamp set
Character Height 30mm
Product Type Number stamp set
Weight 220g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot