Alarm Werkzeuge 56036710 Tweezers 155 mm

MPN
56036710
EAN-13
4022668367109
Order Code
18-6266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.60 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036710 Tweezers feature a design that measures 155 mm in length, providing precision and control for delicate tasks. These tweezers are crafted for optimal handling and durability, making them suitable for a range of engineering applications such as electronics assembly, laboratory use, and intricate mechanical work. The finely pointed tips allow for the precise manipulation of small components and materials, ensuring accuracy during assembly or research tasks. Adapted for environments requiring meticulous attention to detail, the Alarm Werkzeuge 56036710 Tweezers are an essential tool for professionals needing reliable and precise equipment.
Type Tweezers
Length 155mm
Dimensions (L x W) 155 mm x 5 mm
Product Type Tweezers
Tip Size 5mm
Weight 26g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot