Alarm Werkzeuge 56036680 Tape Measure Yellow Steel 5m Length Durable Design

Order Code:

18-6264

Brand: Alarm Werkzeuge MPN: 56036680 EAN-13: 4022668366805
Qty Unit Price (Ex VAT)
1+ £11.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 08/05/2026

Alarm Werkzeuge 56036680 is a tape measure designed for precision and durability in demanding environments. This tool, featuring a 5-metre yellow steel tape, is engineered to ensure accurate and reliable measurements over extended use. Its robust construction makes it suitable for various engineering applications, including civil, mechanical, and architectural projects, where precise measurements are paramount. The steel tape resists wear and damage, providing longevity and consistent performance, essential for professional tradespeople and engineers working in construction and manufacturing.
Measuring Length 2000mm
Dimensions (L x W x H) 2000 x 35 x 10 mm
Height 10mm
Weight 140g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot