Alarm Werkzeuge 56036510 Tape Measure 100mm white durable accurate measurement

MPN
56036510
EAN-13
4022668365105
Order Code
18-6246
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
50+ £12.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036510 is a precision tape measure designed to provide accurate and reliable measurements up to 100 mm in length. This rule features a durable white finish which enhances visibility and aids in clear readability, making it suitable for detailed measurements in various engineering applications. Commonly utilised in construction, carpentry, and metalworking, this tape measure is an essential tool for professionals requiring precise metric readings for project planning, material sizing, and quality assurance tasks. The robust construction of the Alarm Werkzeuge 56036510 ensures longevity and dependable performance under frequent use.
Type Rule
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Max. reading range 100mm
Product Type Rule
Weight 50g

Reviews

Be the first to submit a review

Trustpilot