Alarm Werkzeuge 56036040 Engineer's square with stop Grey Steel 150mm

MPN
56036040
EAN-13
4022668360407
Order Code
18-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.06
10+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036040 is an engineer's square with a stop, precision-engineered to ensure accurate measurements and alignment in various technical applications. Made from durable grey steel, this instrument features a 150mm length designed for robust accuracy and longevity, providing a reliable tool for exacting workshop tasks. While its primary use is to ascertain square measurements or right angles, it is commonly employed in tasks requiring precise alignment and checking the squareness of components in mechanical and construction engineering.
Type Engineer's square with stop
Dimensions (L x W) 400 mm x 25 mm
Length 400mm
Product Type Engineer's square with stop
Weight 783g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot