Alarm Werkzeuge 56036012 Engineer's square without stop Tachometers accurate

MPN
56036012
EAN-13
4022668360124
Order Code
18-6238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.64
10+ £24.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56036012 tachometers are precision-engineered instruments designed for accurate measurements in various engineering applications. Despite the alternate description referring to it as an engineer's square without stop, this product functions primarily as a tachometer, providing reliable rotational speed measurements. These devices are crucial in performance monitoring, diagnostic testing, and ensuring equipment operates within specified speed parameters in mechanical systems. Typically utilised in automotive, aerospace, and manufacturing industries, these tachometers deliver the precision required for maintaining optimal operational standards. Their robust construction ensures durability and accuracy, vital for engineers needing consistent performance in demanding conditions.
Type Engineer's square without stop
Dimensions (L x W) 500 mm x 30 mm
Length 500mm
Product Type Engineer's square without stop
Weight 900g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot