Alarm Werkzeuge 56036006 Engineer's square durable steel construction 300mm

MPN
56036006
EAN-13
4022668360063
Order Code
18-6235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56036006 presents a robust Engineer's square, crafted for precision and durability with a steel construction measuring at 300 millimetres. This tool is characterised by its absence of a stop, which allows for seamless application across diverse tasks requiring exact right angles and measurements. Typically employed in engineering and carpentry, this engineer's square is essential for tasks involving layout, setting, or verifying the accuracy of right angles on various materials. It is particularly valuable in scenarios demanding high precision, ensuring alignment and integrity in construction and assembly processes.
Type Engineer's square without stop
Dimensions (L x W) 250 mm x 25 mm
Length 250mm
Product Type Engineer's square without stop
Weight 329g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot