Alarm Werkzeuge 56035233 hole punch Diam. 33mm Length 200mm steel construction

MPN
56035233
EAN-13
4022668352334
Order Code
18-6232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £33.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035233 is a precision-engineered hole punch designed to create clean, accurate cuts with a diameter of 33 mm in various materials. Constructed from high-quality steel, this tool ensures durability and robust performance in demanding industrial environments. Measuring 200 mm in length, it is well-suited for use in metalworking, sheet forming, and manufacturing applications where precise alignment and reliable punching are critical. The design caters to professionals requiring a dependable solution for efficient and precise hole forming in ferrous and non-ferrous materials.
Type Hole punch
Length 200mm
Product Type Hole punch
Weight 505g

Reviews

Be the first to submit a review

Trustpilot