Alarm Werkzeuge 56035222 Hole punch Diam. 22mm Length 150mm steel construction

MPN
56035222
EAN-13
4022668352228
Order Code
18-6227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.88
10+ £19.90
50+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035222 is a robust hole punch designed for precision and durability in demanding engineering environments. Constructed from high-quality steel, this tool measures 150 mm in length and is capable of creating clean, accurate 22 mm diameter holes, essential for applications requiring precision such as sheet metal fabrication, electrical conduit installations, and other industrial manufacturing processes. Its sturdy construction ensures long-lasting performance, making it an indispensable tool for engineers and technicians who need reliable equipment to maintain the integrity of their projects.
Type Hole punch
Length 150mm
Product Type Hole punch
Weight 260g

Reviews

Be the first to submit a review

Trustpilot