Alarm Werkzeuge 56035221 Hole punch 21mm Diam. L150mm Metal Red

MPN
56035221
EAN-13
4022668352211
Order Code
18-6226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.12
10+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035221 is a precision-engineered hole punch designed for reliability and efficiency in metalworking applications. Featuring a 21mm diameter punch capability, this tool is crafted from durable metal ensuring long-lasting performance and robustness in a demanding workshop environment. Its overall length of 150mm allows for ease of handling and precise control during operation. Commonly utilised in sheet metal fabrication and other industrial settings, it supports engineers in creating clean, accurate holes necessary for various assembly and fastening processes. The tool's design caters to professionals requiring exacting standards in their work, facilitating straightforward integration into standard punch kits and systems.
Type Hole punch
Length 150mm
Product Type Hole punch
Weight 260g

Reviews

Be the first to submit a review

Trustpilot