Alarm Werkzeuge 56035220 Hole punch

MPN
56035220
EAN-13
4022668352204
Order Code
18-6225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.01
10+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035220 is a precision-engineered hole punch designed for use in various industrial and engineering applications. This tool is constructed from high-quality materials, providing durability and reliable performance in demanding environments. It is specifically utilised for creating precise holes in a range of materials such as metal, plastic, and composite sheets, making it an essential component in manufacturing and fabrication processes. Its ergonomic design ensures ease of use and efficiency, enhancing productivity while maintaining accuracy. The Alarm Werkzeuge 56035220 hole punch is a versatile tool that meets the rigorous standards of engineering and can be seamlessly integrated into assembly line processes.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 170g

Reviews

Be the first to submit a review

Trustpilot