Alarm Werkzeuge 56035215 Hole punch Diam. 15mm Length 140mm steel construction

MPN
56035215
EAN-13
4022668352150
Order Code
18-6221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035215 is a precision-engineered hole punch designed for use in professional and industrial settings. This hole puncher features a 15mm diameter cutting capability and is constructed entirely from durable steel, ensuring robustness and longevity in demanding environments. With a length of 140mm, it provides excellent leverage for efficient perforation through a range of materials, making it suitable for applications that require precise and repeatable hole creation. Common uses include metalworking, leather crafting, and fabrication tasks where accurate hole size and placement are critical.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 140g

Reviews

Be the first to submit a review

Trustpilot