Alarm Werkzeuge 56035212 Hole punch Diam. 12mm Length 120mm steel construction

MPN
56035212
EAN-13
4022668352129
Order Code
18-6218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035212 is engineered as a hole punch with a diameter of 12mm and a total length of 120mm. This precision tool is constructed from durable steel, offering both strength and reliability for repetitive use in various industrial settings. Designed for stringent engineering applications, it is suitable for tasks that require accurate hole creation in materials such as sheet metal, leather, and fabrics. Its robust construction ensures minimal wear over time, making it ideal for professional environments where precision and longevity are paramount. The Alarm Werkzeuge 56035212 hole punch is an essential tool for engineers seeking efficient and clean perforations in diverse materials.
Type Hole punch
Length 120mm
Product Type Hole punch
Weight 100g

Reviews

Be the first to submit a review

Trustpilot