Alarm Werkzeuge 56035206 Hole punch 6mm Diam. L110mm Metal red

MPN
56035206
EAN-13
4022668352068
Order Code
18-6212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035206 is a hole punch designed for precise and efficient perforation tasks. This tool features a 6mm diameter punch and a total length of 110mm, constructed from durable metal with a red finish. Its robust design makes it suitable for industrial and general engineering applications, where it is commonly used to create consistent holes in materials such as sheet metal, leather, and plastic. The hole punch's ergonomic design ensures ease of use, making it a reliable tool in both workshop and on-site environments.
Type Hole punch
Length 110mm
Product Type Hole punch
Weight 50g

Reviews

Be the first to submit a review

Trustpilot