Alarm Werkzeuge 56034018 Sheet metal shears Berliner form 300mm straight cuts

MPN
56034018
EAN-13
4022668340188
Order Code
18-6196
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £30.19
10+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 10/11/2026

Alarm Werkzeuge 56034018 sheet metal shears, 3456735, are precision-engineered tools designed in the traditional Berliner form. With a length of 300 mm, these shears facilitate straight cuts with exceptional accuracy, making them ideal for applications requiring precise and clean cuts in various types of sheet metal materials. These shears are commonly used in metalworking industries, such as fabrication and automotive manufacturing, where the ability to navigate and cut through metal sheets efficiently is crucial. Constructed to deliver optimal performance, the Alarm Werkzeuge 56034018 ensures durability and reliability in demanding engineering projects.
Type Tin snip
ESD Safe No
Length 300mm
VDE Safe No
Product Type Tin snip
Weight 725g

Reviews

Be the first to submit a review

Trustpilot