Alarm Werkzeuge 56034014 Sheet metal scissors straight cuts L 250mm

MPN
56034014
EAN-13
4022668340140
Order Code
18-6195
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/11/2026

Alarm Werkzeuge 56034014 is a high-precision sheet metal scissor designed for straight cuts, with an overall length of 250mm. This tool features robust construction suitable for professionals in the metalworking industry, ensuring precise and clean cuts in various sheet metal materials. The ergonomic design allows for comfortable handling, reducing operator fatigue during extended use. Ideal for use in both industrial and workshop settings, these sheet metal scissors are typically employed in applications that require accurate and efficient cutting of metal sheets for fabrication or installation purposes. The tooling is engineered to maintain cutting efficiency and durability, meeting the demanding standards of engineering professionals.
Type Tin snip
ESD Safe No
Length 250mm
VDE Safe No
Product Type Tin snip
Weight 455g

Reviews

Be the first to submit a review

Trustpilot