Alarm Werkzeuge 56034010 Ideal cutter extra small L180mm cutting side R

MPN
56034010
EAN-13
4022668013907
Order Code
18-6193
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

Alarm Werkzeuge 56034010 refers to the Ideal cutter, specifically designed as an extra small cutting tool with a length of 180 mm and a cutting side located on the right. This precision tool is crafted to deliver accurate and clean cuts in various materials, making it an essential instrument for detailed engineering tasks that require a high degree of accuracy and control. Commonly utilised in electrical engineering, model making, and fine mechanics, this cutter is particularly suitable for applications that demand meticulous handling and precision cutting, ensuring optimal performance in complex and delicate tasks.
Type Cutter
ESD Safe No
Length 180mm
VDE Safe No
Product Type Cutter
Weight 200g

Reviews

Be the first to submit a review

Trustpilot