Alarm Werkzeuge 56033672 Steel File Durable High-Precision Blade 200mm Length

MPN
56033672
EAN-13
4022668336723
Order Code
18-6192
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56033672 is a robust steel file characterised by its high-precision blade and 200mm length, making it ideal for various engineering applications requiring fine material removal and finishing. This durable tool is designed for professional use, where consistent precision and reliability are paramount. Suitable for shaping, deburring, and smoothing metal components, the file is engineered for tasks in industries such as automotive manufacturing and metalworking. Its sturdy construction ensures long-term performance, with a wide range of usage scenarios for both current and evolving needs.
Type Rasp
CutType Fine
Length 380mm
Number of Pieces 1
Product Type Rasp
Weight 260g

Reviews

Be the first to submit a review

Trustpilot