Alarm Werkzeuge 56032102 Claw hammer 770 g Steel handle single piece

MPN
56032102
EAN-13
4022668321026
Order Code
18-6188
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/11/2026

Alarm Werkzeuge 56032102 is a robust claw hammer designed for reliable performance in various engineering applications. This tool features a single-piece steel handle that provides enhanced durability and strength, effectively minimising the risk of breakage during use. Weighing 770 grams, the hammer offers a balanced weight that delivers optimal striking force without compromising precision. It is ideally suited for tasks involving the driving and removal of nails, as well as carpentry and light demolition work, making it an essential tool for construction engineers and maintenance professionals. The ergonomic design ensures a comfortable grip, facilitating extended use even in demanding environments.
Type Claw Hammers
Weight 770g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot