Alarm Werkzeuge 56032029 Ball-peen hammer 1225 g 1 pc steel head durable

MPN
56032029
EAN-13
4022668320296
Order Code
18-6184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56032029 is a ball-peen hammer weighing 1225 grams with a single-piece construction steel head, designed for durability and precision in numerous engineering tasks. This hand tool is particularly well-suited for metalworking applications, such as shaping metal, peening rivets, and rounding or flattening metal surfaces, a common necessity in fabrication and repair work. The robust design ensures it withstands repeated impact and maintains effectiveness in high-demand environments, making it a reliable choice for professionals relying on consistency and efficiency in their craft.
Type Ball Pein Hammer
Weight 1225g
Handle Material Wood
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot