Alarm Werkzeuge 56032022 Ball-peen hammer 260 g 1 pc Steel head Wood handle

MPN
56032022
EAN-13
4022668320227
Order Code
18-6179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56032022 is a ball-peen hammer designed for precision and durability in engineering applications, featuring a steel head weighing 260 grams and a robust wood handle. This tool is specifically crafted for tasks requiring metalworking and shaping, such as riveting or bending and flaring thin metal sheets, making it an essential instrument for machinists and metalworkers. Its balanced construction ensures effective energy transfer, allowing for controlled peening and striking operations. The combination of steel and wood in its design provides a reliable, ergonomic grip, enhancing user efficiency and safety during extended use.
Type Ball Pein Hammer
Weight 260g
Handle Material Wood
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot