Alarm Werkzeuge 56031859 Hammer drill bit 18mm working Length 400mm

MPN
56031859
EAN-13
4022668318590
Order Code
18-6175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031859 is a hammer drill bit characterised by an 18mm diameter and a working length of 400mm. This drill bit is designed specifically for demanding masonry drilling tasks, making it suitable for use in diverse engineering applications such as stone, brickwork, and concrete drilling. Engineered for high efficiency, the bit possesses a robust construction that ensures durability and precise perforation in hard materials. Its design allows for seamless integration with most hammer drills, offering enhanced performance in professional construction and renovation projects.
Type Hammer drill bit
Contents 1
Length 450mm
Weight 411g

Reviews

Be the first to submit a review

Trustpilot