Alarm Werkzeuge 56031857 Hammer drill bit 18mm diam.

MPN
56031857
EAN-13
4022668318576
Order Code
18-6174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £32.44 £28.03
10+ £27.05
50+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031857 is an advanced hammer drill bit designed with an 18mm diameter, suitable for rigorous stone and masonry work applications. Engineered to deliver precision and durability, this bit excels in drilling through challenging materials such as stone, masonry, and brickwork. Its robust construction allows for efficient, high-impact drilling, making it an essential tool for professional settings where reliability is crucial. With its capability to withstand the stresses of repetitive use, it is ideal for applications in construction, renovation, and other industrial environments requiring effective penetration into hard surfaces. This stone drill bit aligns with the high standards expected in engineering projects demanding consistent and dependable performance.
Type Hammer drill bit
Contents 1
Length 200mm
Weight 188g

Reviews

Be the first to submit a review

Trustpilot