Alarm Werkzeuge 56031852 Hammer drill bit 16mm working Length 400mm

MPN
56031852
EAN-13
4022668318521
Order Code
18-6173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031852 is a precision-engineered hammer drill bit designed for demanding applications requiring high performance and durability. With a diameter of 16 mm and a substantial working length of 400 mm, this drill bit is ideal for tackling stone, masonry, and brickwork with ease. Constructed from robust materials that ensure longevity and minimal wear, it is well-suited for professional environments where reliability is crucial. Engineers and construction professionals will find this tool indispensable in projects involving robust drilling into hard surfaces, offering efficient and consistent results. The Alarm Werkzeuge 56031852 is a testament to meticulous design geared towards demanding industrial applications.
Type Hammer drill bit
Contents 1
Length 450mm
Weight 338g

Reviews

Be the first to submit a review

Trustpilot