Alarm Werkzeuge 56031844 Hammer drill bit 14mm working Length 400mm

MPN
56031844
EAN-13
4022668318446
Order Code
18-6171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £27.17 £23.72
10+ £22.60
50+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031844 is a robust hammer drill bit designed specifically for demanding applications in masonry, stone, and brickwork. This precision-engineered tool features a diameter of 14 mm and a significant working length of 400 mm, making it ideal for deep drilling operations. Constructed from high-quality materials, it provides durability and long-lasting performance. The drill bit is particularly suitable for use in construction and renovation projects where precise and efficient penetration of hard surfaces is required. Its compatibility with hammer drills makes it a versatile addition to any professional tool kit.
Type Hammer drill bit
Contents 1
Length 460mm
Weight 287g

Reviews

Be the first to submit a review

Trustpilot