Alarm Werkzeuge 56031841 Hammer drill bit 14mm Dia. L150mm

MPN
56031841
EAN-13
4022668318415
Order Code
18-6170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031841 is a 14mm diameter hammer drill bit with a total length of 150mm, designed for professional-grade drilling applications. This drill bit is engineered for high efficiency and durability in demanding conditions, particularly suitable for use in stone, masonry, and brickwork. Its robust construction allows it to maintain strength and precision when engaging hard materials, making it ideal for engineers and tradespeople working in construction, renovation, and installation projects. The specialised design ensures optimal performance, providing reliable drilling results essential for both small and large-scale engineering tasks.
Type Hammer drill bit
Contents 1
Length 210mm
Weight 126g

Reviews

Be the first to submit a review

Trustpilot