Alarm Werkzeuge 56031833 Hammer drill bit 12mm working Length 400mm

MPN
56031833
EAN-13
4022668318330
Order Code
18-6168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £22.03 £19.40
10+ £18.49
50+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031833 is a precision-engineered hammer drill bit with a diameter of 12 mm and a working length of 400 mm, designed for effective drilling into various types of stone, masonry, and brickwork. Constructed from high-quality materials, it ensures durability and performance in rigorous applications. This drill bit is ideally suited for professional construction and renovation projects where precision and reliability are critical, and it is commonly utilised in scenarios that require deep, clean holes in hard substrates. Its robust design allows for efficient energy transfer and reduced wear, making it a dependable choice for both industrial and residential settings.
Type Hammer drill bit
Contents 1
Length 460mm
Weight 220g

Reviews

Be the first to submit a review

Trustpilot