Alarm Werkzeuge 56031831 Hammer drill bit 12mm Diam. L150mm Steel

MPN
56031831
EAN-13
4022668318316
Order Code
18-6167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.93 £9.34
10+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031831 is a precision-engineered hammer drill bit with a 12mm diameter and a length of 150mm, constructed from high-quality steel. This durable drill bit is expertly designed for effective performance when drilling into masonry, stone, and brickwork. Its robust composition allows it to withstand the rigorous demands typical of construction and renovation environments, ensuring reliable and consistent results. Engineered for use in a variety of applications, including installing anchors and conduits, this drill bit is an invaluable tool for professionals requiring dependable drilling solutions in tough substrates.
Type Hammer drill bit
Contents 1
Length 210mm
Weight 116g

Reviews

Be the first to submit a review

Trustpilot